You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 75 V, 150 mA, 1.25 V, 6 ns, 500 mA -
BAS16LT3G
New- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BAS16LT3G
- Order Code:
- SC21468
- Product Range
- BAS16
- Technical Datasheet:
- BAS16LT3G Datasheet
Product Range Selector (BAS16)
See all from this product rangeProduct Overview
- 100V Continuous reverse voltage
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Automation & Process Control
Product Information
- :
- Single
- :
- 75V
- :
- 150mA
- :
- 1.25V
- :
- 6ns
- :
- 500mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- BAS16
- :
- AEC-Q101
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.08 (£0.10) | ( ) |
10+ | £0.05 (£0.06) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.