You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 50mA, 2.5kV, 19% -
HCPL-2531
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- HCPL-2531
- Order Code:
- SC17300
- Product Range
- -
- Technical Datasheet:
- HCPL-2531 Datasheet
Product Overview
- 1Mbps High speed
- 0 to 70°C CTR guaranteed range
Applications
Sensing & Instrumentation, Signal Processing
Product Information
- :
- 2 Channel
- :
- DIP
- :
- 8Pins
- :
- 50mA
- :
- 2.5kV
- :
- 19%
- :
- 20V
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.67 (£0.80) | ( ) |
10+ | £0.60 (£0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.