You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 State Inverting Octal Buffer, 2V to 6V, SOIC 20 -
MM74HC540WM
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MM74HC540WM
- Order Code:
- SC20335
- Product Range
- -
- Technical Datasheet:
- MM74HC540WM Datasheet
Product Overview
- Low quiescent current - 80µA maximum
- 3-state Outputs for connection to system buses
- Typical propagation delay - 12ns
Applications
Industrial, Signal Processing, Communications & Networking
Product Information
- :
- Buffer, Inverting
- :
- 74HC540
- :
- SOIC
- :
- SOIC
- :
- 20Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74540
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.70 (£0.84) | ( ) |
10+ | £0.62 (£0.74) | ( ) |
100+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.