You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50V, 100mA, 10kohm, 1 (Ratio) -
MMUN2211LT1G
Product Overview
- Simplifies circuit design
- Compact board space
- Reduced component count
- AEC-Q101 qualified
- Base input resistor is 10Kohm
- Base emitter resistor is 10kohm
- Collector emitter voltage VCEO of 50VDC
- Continuous collector current of 100mAdc
Product Information
- :
- Single NPN
- :
- 50V
- :
- -
- :
- 100mA
- :
- 10kohm
- :
- 10kohm
- :
- SOT-23
- :
- 3 Pin
- :
- Surface Mount
- :
- 400mW
- :
- 150°C
- :
- 35hFE
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.12 (£0.14) | ( ) |
10+ | £0.07 (£0.08) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.