You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 4.7 kohm -
MMUN2216LT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MMUN2216LT1G
- Order Code:
- SC10967
- Product Range
- -
- Technical Datasheet:
- MMUN2216LT1G Datasheet
Product Overview
- Simplifies circuit design
- Reduces board space
- Reduces component count
Applications
Industrial, Power Management
Product Information
- :
- Single NPN
- :
- 50V
- :
- -
- :
- 100mA
- :
- 4.7kohm
- :
- -
- :
- SOT-23
- :
- 3 Pin
- :
- Surface Mount
- :
- 400mW
- :
- 150°C
- :
- 160hFE
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.02 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.