You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 300 mW, SOT-23, Surface Mount - 

SMMBT3904LT1G

SMMBT3904LT1G - Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 300 mW, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
SMMBT3904LT1G
Order Code:
SC21490
Product Range
-
Technical Datasheet:
SMMBT3904LT1G   Datasheet
See all Technical Docs

Product Overview

SMMBT3904LT1G is a NPN general purpose transistor in a 3 pin SOT-23 package.
  • Collector-emitter voltage is 40VDC
  • AEC-Q101 qualified and PPAP capable
  • Collector current - continuous is 200mA DC
  • Collector-base voltage VCBO is 60VDC, emitter-base voltage VEBO is 6.0VDC
  • Collector-emitter breakdown voltage (IC = 1.0mAdc, IB = 0) is 40V
  • Current gain bandwidth product (IC = 10mAdc, VCE = 20Vdc, f = 100MHz) is 300MHz
  • Noise figure (VCE = 5.0Vdc, IC = 100Adc, RS = 1Kohms, f = 1.0KHz) is 5.0dB
  • Collector cutoff current (VCE = 30 Vdc, VEB = 3.0 Vdc) is 50nAdc

Product Information


:
NPN

:
40V

:
200mA

:
300mW

:
SOT-23

:
Surface Mount

:
3Pins

:
300MHz

:
300hFE

:
150°C

:
-

:
AEC-Q101

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --