You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Pocket Memory Scanner -
OPN2006
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- OPN2006
- Order Code:
- CS27605
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5712505119235
- Technical Datasheet:
- OPN2006 Datasheet
Product Overview
- High performance wireless barcode scanner
- Fully programmable with free software download
- Stores over 15,000 barcodes with timestamp
- Reads all major barcode formats
- Audible buzzer and multi-colour LED indicator
- Bluetooth 3.0 wireless connectivity
- USB Charging and data transfer
- Powered by rechargeable battery
- Dimensions (HxWxD): 16x32x62mm
- Weight: 29g
Contents
Scanner, USB cable and strap
Product Information
- :
- Laser Class1 650nm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £169.68 (£203.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.