You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Photo Diode, 75° Half Sensitivity, 1nA Dark Current, 850nm, T-1 3/4 (5mm) 2 Pins -
SFH 203 P
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- SFH 203 P
- Order Code:
- SC15674
- Product Range
- -
- Also Known As:
- Q62702P0942
- Technical Datasheet:
- SFH 203 P Datasheet
Product Overview
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Short switching time (typ. 5ns)
- 5mm LED plastic package
- 9.5µA typ photocurrent at Ev = 1000 lx; Std. Light A; VR = 5V
- Operating temperature range from -40°C to 100°C
- Reverse voltage is 50V max at t ≤ 2min; TA = 25°C
- Total power dissipation is 150mW max at TA = 25°C
- Wavelength of max sensitivity is 850nm typ at TA = 25°C
- Forward voltage is 1.3V typ at IF = 100mA; E = 0, TA = 25°C
- Rise time/fall time is 0.005µs typ at VR = 20V; RL = 50 ohm; λ = 850nm
Product Information
- :
- 2Pins
- :
- T-1 3/4 (5mm)
- :
- 850nm
- :
- 75°
- :
- 1000pA
- :
- -40°C
- :
- 100°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.56 (£0.67) | ( ) |
10+ | £0.51 (£0.61) | ( ) |
100+ | £0.43 (£0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.