You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

64716 Single Ended Halogen Bulb, 600W 230V - 

GKV-600

GKV-600 - 64716 Single Ended Halogen Bulb, 600W 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
GKV-600
Order Code:
DP35500
Product Range
-
Also Known As:
GTIN UPC EAN: 4008321623973
Technical Datasheet:
GKV-600   Datasheet
See all Technical Docs

Product Overview

Single ended halogen studio lamp for professional stage, tv and film applications.
  • Single Ended (SE) halogen bulb
  • Type: GKV
  • Base: G9.5
  • Colour temperature: 3200K
  • Lumens: 14000 lm
  • Power rating: 600W
  • Voltage: 230V
  • Lamp life: 250 Hours
  • Length: 101mm
  • Diameter: 19mm

Product Information


:
230V

:
600W

:
101mm

:
G9.5

:
-

:
3200K

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4008321623973

17 In stock Need more?

???PF_PDP_RSP_SUP???

£21.97 ( £26.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.97 (£26.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --