You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel NVR 4K, 1TB HDD - 

EAG-NVR-4K-2AI-4-1TB

EAG-NVR-4K-2AI-4-1TB - 4 Channel NVR 4K, 1TB HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EAG-NVR-4K-2AI-4-1TB
Order Code:
SR11201
Product Range
OYN-X NVRs EAGLE
See all Technical Docs

Product Range Selector (OYN-X NVRs EAGLE)

See all from this product range

Product Overview

This recorder delivers excellent performance and high recording quality that is ideally suitable for IP video CCTV applications. Through the use of deep learning artificial intelligence, this NVR allows you to achieve high precision of human facial and vehicle recognition, and perimeter protection. Smart Motion Detection Plus is an upgraded version of SMD that greatly improves the alarm accuracy by loading deeply learning algorithm. It analyses person and vehicle shapes based on motion detection and sends alarms only when person or vehicle intrudes. Local and web interfaces adopt the new UI4.0 style which caters to users habits. Its functional modules and features are divided more clearly and easier to understand.
  • Video interface: 1x HDMI (max. 4K), 1x VGA
  • IP Camera input: 4x RJ45 (PoE)
  • 2 Way talk: 1x IN, 1x OUT RCA
  • Industrial grade processor, embedded Linux
  • Internal HDD SATA Port (up to 8TB) - 1TB HDD built-in
  • Video compression: H.264/H.265/Smart H.264+/Smart H.265+/MJPEG
  • Network interface: 1x RJ45 port (10/100)
  • Resolution: 12MP / 8MP / 6MP / 5MP / 4MP / 3MP / 1080p / 720p / D1
  • Multi-screen display: 1/4
  • Storage: HDD & network
  • AI Search: Vehicle & Human (up to 8x faces at one time)
  • Trigger events: Buzzer, Voice Prompts, Email, Snapshot, Recording, Alarm Out, PTZ Activation, etc.
  • Backup mode: USB device (2x USB2.0)
  • Third party camera access: Onvif, RTSP
  • Audio: PCM/G711A/G711U/G26/AAC
  • Network protocol: HTTP, HTTPS, TCP/IP, IPv4, IPv6, RTSP, UDP, NTP, DHCP, DNS
  • Mobile access: iPhone, Android
  • Power supply: 53V DC/1.2A
  • Dimensions (HxWxD): 48x260x233mm
  • Weight: 1.86kg

Applications

Audio Visual, Business, Commercial, Communications & Networking, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability

Product Information


:
4Channels

:
1TB

:
OYN-X NVRs EAGLE

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£149.48 ( £179.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.48 (£179.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --