You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP Active Deterrent HD CCTV Bullet Camera IP67, White -
EAGLE5C-AD-BUL-FW
- Manufacturer:
- OYN-X OYN-X
- Manufacturer Part No:
- EAGLE5C-AD-BUL-FW
- Order Code:
- SR11032
- Product Range
- -
- Technical Datasheet:
- EAGLE5C-AD-BUL-FW Datasheet
Product Overview
- 5MP high performance 1/2.7” CMOS image sensor
- Material: Metal
- Effective pixels: 2592(H)×1944(V) 5MP
- Lens: 2.8mm Fixed-focal
- Resolution: 5MP, 4MP, 2MP, 1MP
- Electronic Shutter: Auto/Manual 0.3s to 0.00001s
- Illumination distance: 40m (warm light)
- Signal system: PAL/NTSC
- Light alarm: Solid Light Alarm, Siren
- Built-in microphone
- Pan/Tilt/Rotation range: Pan: 0° to 360°, Tilt: 0° to 180°, Rotation: 0° to 360°
- IP Rating: IP67
- Angle of view (HxVxD): 83°x60°x112° Wide Dynamic Range (WDR)
- Smart illumination, mirror, privacy masking
- BLC Mode: BLC/HLC/DWDR
- Video output: 1x BNC switchable TVI/AHD/CVI/CVBS
- Power supply: 12V DC ±30%
- Operating temperature: -40°C to +60°C;
95% humidity (non-condensation) - Dimensions (LxDia): 241mm x 91mmØ
- Weight: 440g
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.7 "
- :
- 5MP
- :
- 12VDC
- :
- 0.005lx
- :
- CMOS
- :
- -
- :
- -
Technical Documents (1)
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.71 (£48.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.