You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Welding Helmet -
WHA-001U
- Manufacturer:
- OZITO OZITO
- Manufacturer Part No:
- WHA-001U
- Order Code:
- TL20523
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 9319510020127
- Technical Datasheet:
- WHA-001U Datasheet
Product Overview
- Adjusts to suit most users
- Lightweight
- Lift Up Lens
- Lens Size: 110mm x 90mm
Product Information
- :
- -
- :
- Black
- :
- -
- :
- 90mm
- :
- -
Technical Documents (1)
Also Known As
23 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.