You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GeForce RTX 3050 StormX 8GB PCI-Express Graphics Card -
NE63050018P1-1070F
New- Manufacturer:
- PALIT PALIT
- Manufacturer Part No:
- NE63050018P1-1070F
- Order Code:
- CS38360
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710562243727
Product Overview
- Multi-monitor support for up to 3 displays: 1x DisplayPort 1.4a, 1x Dual Link DVI & 1x HDMI 2.1
- RGB LED lighting that changes colour in relation to graphics temperature
- 0-dB TECH design ensures silent cooling for everyday tasks, fans only activate for heavy workloads
- Maximum Digital Resolution: 7680x4320
- Compact design that is ideal for SFF chassis, card is only 170mm in length
- Honeycomb bracket design increases airflow by up to 15% for more efficient cooling
- Upgraded ThunderMaster utility provides comprehensive control over your graphics card
- OpenGL 4.6 and DirectX 12 Ultimate support
- Recommended PSU Power: 550W
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, DVI-D, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1552MHz
- :
- 128-bit
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.95 (£199.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.