You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Photomos, SPNO, Through, 350V -
AQY210EH
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AQY210EH
- Order Code:
- SW04899
- Product Range
- PhotoMOS AQY21
- Technical Datasheet:
- AQY210EH Datasheet
Product Range Selector (PhotoMOS AQY21)
See all from this product rangeProduct Overview
- Controls low-level analogue signals
- High sensitivity and low on-resistance
- Low-level off state leakage current
- 550mW Power dissipation
- 2ms Turn-on and 1ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Security, Sensing & Instrumentation
Product Information
- :
- SPST-NO
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 350V
- :
- 130mA
- :
- DIP-4
- :
- Through Hole
- :
- 1.2mA
- :
- PC Pin
- :
- 25ohm
- :
- 5kV
- :
- 0.8pF
- :
- 1µA
- :
- PhotoMOS AQY21
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.12 (£4.94) | ( ) |
25+ | £3.37 (£4.04) | ( ) |
50+ | £2.86 (£3.43) | ( ) |
100+ | £2.69 (£3.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.