You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Photomos, SPNO, SMD, 60V -
AQY212S
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AQY212S
- Order Code:
- SW04895
- Product Range
- PhotoMOS AQY
- Technical Datasheet:
- AQY212S Datasheet
Product Range Selector (PhotoMOS AQY)
See all from this product rangeProduct Overview
- Miniature SOP4-pin package
- Controls low-level analogue signals
- Low-level off state leakage current of maximum 1µA
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Product Information
- :
- SPST-NO
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 60V
- :
- 500mA
- :
- SOP-4
- :
- Surface Mount
- :
- 900µA
- :
- Gull Wing
- :
- 2.5ohm
- :
- 1.5kV
- :
- 1.5pF
- :
- 1µA
- :
- PhotoMOS AQY
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.47 (£1.76) | ( ) |
25+ | £1.31 (£1.57) | ( ) |
50+ | £1.18 (£1.42) | ( ) |
100+ | £1.04 (£1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.