You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Photomos, SPNO, SMD, 350V - 

AQY210KS

AQY210KS - Relay, Photomos, SPNO, SMD, 350V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQY210KS
Order Code:
SW04902
Product Range
PhotoMOS AQY21
Technical Datasheet:
AQY210KS   Datasheet
See all Technical Docs

Product Range Selector (PhotoMOS AQY21)

See all from this product range

Product Overview

AQY210KS is a PhotoMOS® GU SOP 1 Form A short circuit protection latch type MOSFET relay. Suitable for modem and telephone equipment, measuring and testing equipment, security equipment and industrial equipment applications.
  • Miniature SOP4-pin package
  • Controls low-level analogue signals
  • Low-level off state leakage current
  • Load voltage is 350V
  • Load current is 120mA
  • 1500Vrms I/O isolation voltage
  • AC/DC load type
  • Operating Ambient temperature range from -40 to +85°C

Product Information


:
SPST-NO

:
SPST-NO (1 Form A)

:
AC / DC

:
350V

:
120mA

:
SOP-4

:
Surface Mount

:
1.1mA

:
Gull Wing

:
35ohm

:
1.5kV

:
0.8pF

:
1µA

:
PhotoMOS AQY21

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£4.65 ( £5.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.65 (£5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.64 (£4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --