You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automtoive Relay, SPST-NO, 12V DC, 70A -
CB1AH-12V
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- CB1AH-12V
- Order Code:
- SW06535
- Product Range
- CB
- Also Known As:
- CB1aH-12V
- Technical Datasheet:
- CB1AH-12V Datasheet
Product Range Selector (CB)
See all from this product rangeProduct Overview
- Compact and high capacity
- Features heat-resistant type
- 1 Form A contact arrangement, high contact capacity contact rating
- 12VDC rated coil voltage
- Maximum 15mohm (typical 2mohm) (by voltage drop 1A 6VDC) contact resistance (initial)
- 40A, 14VDC rated switching capacity (resistive)
- Ag alloy contact material
- 70A contact current, socket relay mounting, quick connect relay terminals
- 80 ohm coil resistance
Product Information
- :
- 12VDC
- :
- 70A
- :
- SPST-NO
- :
- Socket
- :
- Quick Connect
- :
- CB
- :
- 14V
- :
- 80ohm
- :
- Silver Alloy
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
40 more will be available week commencing 23/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.22 (£5.06) | ( ) |
5+ | £3.98 (£4.78) | ( ) |
10+ | £3.84 (£4.61) | ( ) |
20+ | £3.70 (£4.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.