You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 47 uF, 16 V, +/- 20%, Radial Leaded, 1000 hours @ 85°C, Polar -
ECEA1CKS470
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECEA1CKS470
- Order Code:
- CA09806
- Product Range
- KS Series
- Technical Datasheet:
- ECEA1CKS470 Datasheet
Product Range Selector (KS Series)
See all from this product rangeProduct Overview
- 4 to 50VDC Rated voltage range
- 2.2 to 330μF Nominal capacitance range
- 1000hrs at 85°C Endurance
- Long life
- 5mm Height
- Low profile
Applications
Industrial
Product Information
- :
- 47µF
- :
- 16V
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 85°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 5mm
- :
- KS Series
- :
- -
- :
- 70mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.25 (£0.30) | ( ) |
50+ | £0.18 (£0.22) | ( ) |
100+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.