You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1500 µF, 35 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar -
EEUFM1V152L
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFM1V152L
- Order Code:
- CA07445
- Product Range
- FM Series
- Technical Datasheet:
- EEUFM1V152L Datasheet
Product Range Selector (FM Series)
See all from this product rangeProduct Overview
- Capacitance is 1500µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 35mm x 12.5mm product height x product diameter
- 3.75A ripple current
- Voltage(DC) is 35V
- Low impedance (40% to 70% less than FC series)
Product Information
- :
- 1500µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 7000 hours @ 105°C
- :
- Polar
- :
- -
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 35mm
- :
- FM Series
- :
- -
- :
- 3.75A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.59 (£1.91) | ( ) |
50+ | £1.43 (£1.72) | ( ) |
100+ | £1.22 (£1.46) | ( ) |
500+ | £1.03 (£1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.