You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Zinc Carbon AAA Batteries, 4 Pack -
R03REL/4BP
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- R03REL/4BP
- Order Code:
- BT04229
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410853032861
- Technical Datasheet:
- R03REL/4BP Datasheet
R03REL/4BP - You may also be interested in
Product Overview
- Established and reliable battery technology
- 0% mercury and cadmium
- 3 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AAA
- :
- Zinc Carbon
- :
- -
- :
- 10.5mm
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 4
- :
- AAA
- :
- 9.2g
- :
- R03
- :
- 24D
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.65 (£1.98) | ( ) |
10+ | £1.55 (£1.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.