You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vacuum Base Vice -
381
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 381
- Order Code:
- TL17713
- Product Range
- Panavise - Vice Systems
- Also Known As:
- GTIN UPC EAN: 0729315381016
- Technical Datasheet:
- 381 Datasheet
Product Range Selector (Panavise - Vice Systems)
See all from this product rangeProduct Overview
- Quickly attaches to any smooth, non-porous flat surface
- Take it anywhere you need it for hobbies, electronics and small home repairs
- Vacuum Base ideal portable application use
- Single knob controls head movement through 3-planes: 90° Tilt, 360° Turn & 360° Rotation
- Jaws are 2.5" (63.5mm) wide, 0.5" (12.6mm) tall and open to 2.25" (57.1mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Base accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Pad foot print measures 5.125" x 4.25" (130.2mm x 108mm)
- Height: 6.125" (155.6mm)
Product Information
- :
- 63.5mm
- :
- 57.1mm
- :
- Panavise - Vice Systems
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.52 (£76.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.