You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-way Adhesive Backed Cable Tie Mount Black 100 Pack -
ABM2S-A-C0
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- ABM2S-A-C0
- Order Code:
- CB10864
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0074983838998
- Technical Datasheet:
- ABM2S-A-C0 Datasheet
Product Overview
- 1" x 1" (25.4mm x 25.4mm)
- Supplied in strips of 2
- Black in colour
- Operating temperature range from -29° to +49°C
- UL recognized: E136577
Product Information
- :
- Adhesive
- :
- -
- :
- Black
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 25.4mm
- :
- 25.4mm
- :
- 4.2mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 18/09/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 18/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.40 (£29.28) | ( ) |
3+ | £23.17 (£27.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.