You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19” Rack Mountable 1U Security Vented Laptop / Tablet Drawer -
EX-6301B
Product Range Selector (Penn Elcom - 19” Rack Mountable Security Vented Laptop / Tablet Drawers)
See all from this product rangeProduct Overview
- 19” Rack Mountable 1U Vented Laptop/Tablet Drawer with Foam Wrist-Pad for support and rear cable access
- Key lockable
- Inside Dimensions (WxDxH): 409x338x40mm
Product Information
- :
- 1U Security Laptop Drawer
- :
- Laptops and Tablets
- :
- Steel
- :
- Black
- :
- 40mm
- :
- 409mm
- :
- 338mm
Technical Documents (0)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.08 (£46.90) | ( ) |
4+ | £34.03 (£40.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.