You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4U Black Vented Rack Shelf - 368mm Deep - 

R1194/4UVK

R1194/4UVK - 4U Black Vented Rack Shelf - 368mm Deep

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1194/4UVK
Order Code:
DP38130
Product Range
Penn Elcom - R1194 Series - 368mm Deep Rack Shelves

Product Range Selector (Penn Elcom - R1194 Series - 368mm Deep Rack Shelves)

See all from this product range

Product Overview

The R1194/4UVK from Penn Elcom is a 4U Black Vented rack shelf slotted sides panels for use with R1288/CBK Clamp Bar.
  • Vented
  • 1.5mm steel
  • Size: 4U
  • 1.5mm Steel
  • Load weight: 38kg
  • Weight: 3.14kg

Product Information


:
4U

:
482.6mm

:
368mm

:
R1288/CBK Clamp Bar

:
19"

:
14.5"

:
Penn Elcom - R1194 Series - 368mm Deep Rack Shelves

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£18.51 ( £22.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.51 (£22.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £15.14 (£18.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --