You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4U Tour Grade Rack Drawer, 285mm Deep - 

R2293-10-4UK

New
R2293-10-4UK - 4U Tour Grade Rack Drawer, 285mm Deep
R2293-10-4UK - 4U Tour Grade Rack Drawer, 285mm Deep
R2293-10-4UK - 4U Tour Grade Rack Drawer, 285mm Deep

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R2293-10-4UK
Order Code:
DP38570
Product Range
Penn Elcom - Tour Grade Rack Drawers (285mm Deep) - R2293-10 Series
Technical Datasheet:
R2293-10-4UK   Datasheet
See all Technical Docs

Product Range Selector (Penn Elcom - Tour Grade Rack Drawers (285mm Deep) - R2293-10 Series)

See all from this product range

Product Overview

The R2293-10-4UK from Penn Elcom is a 4U 285mm Tour Grade Rack Drawer, constructed from 1.2mm black powder coated steel providing a sturdy platform to hold a variety of devices or equipment. Simple and quick installation for both professionals and DIY enthusiasts.
  • Tour Grade / Heavy Duty Rack Drawer With Space-Saving Flat Front Panel
  • Reinforced Rack Mounting Ears
  • M25 / M40 Cable Gland Knock-Outs for Cable Access at the rear
  • Slam latch and Keylock (comes with 2 keys)
  • Material: Steel
  • Load weight: 35kg
  • External Dimensions (WxHxD): 482.6mm x 177.1mm x 286.5mm
  • Internal Dimensions (WxHxD): 409mm x 163mm x 275mm

Product Information


:
4U Tour Grade Rack Drawer, 285mm Deep

:
19" Rack Mounts

:
Steel

:
Black

:
177.1mm

:
482.6mm

:
286.5mm

:
Penn Elcom - Tour Grade Rack Drawers (285mm Deep) - R2293-10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£53.69 ( £64.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.69 (£64.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £46.76 (£56.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --