You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U Lightweight Aluminium Rack Drawer, 485mm Deep - 

R2295-18-2UK

New
R2295-18-2UK - 2U Lightweight Aluminium Rack Drawer, 485mm Deep
R2295-18-2UK - 2U Lightweight Aluminium Rack Drawer, 485mm Deep
R2295-18-2UK - 2U Lightweight Aluminium Rack Drawer, 485mm Deep

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R2295-18-2UK
Order Code:
DP38599
Product Range
Penn Elcom - Lightweight Rack Drawers (485mm Deep) - R2295-18 Series
Technical Datasheet:
R2295-18-2UK   Datasheet
See all Technical Docs

Product Range Selector (Penn Elcom - Lightweight Rack Drawers (485mm Deep) - R2295-18 Series)

See all from this product range

Product Overview

The R2295-18-2UK from Penn Elcom is a 2U 485mm Lightweight Aluminium Rack Drawer, constructed from 2mm black powder coated Aluminium providing a sturdy platform to hold a variety of devices or equipment. Simple and quick installation for both professionals and DIY enthusiasts.
  • Lightweight Aluminium Rack Drawer with Space-Saving Flat Front Panel
  • Reinforced Steel Rack Mounting Ears
  • Over 40% lighter than a Steel Drawer
  • Rear Support Brackets Included
  • Slam latch and Key lock (Supplied with 2 Keys)
  • Load weight: 22kg
  • External Dimensions (WxHxD): 482.6mm x 88.3mm x 486.5mm
  • Internal Dimensions (WxHxD): 407mm x 74mm x 456mm

Product Information


:
2U Lightweight Aluminium Rack Drawer, 485mm Deep

:
19" Rack Mounts

:
Aluminium

:
Black

:
88.3mm

:
482.6mm

:
486.5mm

:
Penn Elcom - Lightweight Rack Drawers (485mm Deep) - R2295-18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£66.71 ( £80.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.71 (£80.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £58.10 (£69.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --