You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Lightweight Aluminium Rack Drawer, 385mm Deep -
R2295-2UK
New- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R2295-2UK
- Order Code:
- DP38592
- Technical Datasheet:
- R2295-2UK Datasheet
Product Range Selector (Penn Elcom - Lightweight Rack Drawers (385mm Deep) - R2295 Series)
See all from this product rangeProduct Overview
- Lightweight Aluminium Rack Drawer with Space-Saving Flat Front Panel
- Reinforced Steel Rack Mounting Ears
- Over 40% lighter than a Steel Drawer
- Rear Support Brackets Included
- Slam latch and Key lock (Supplied with 2 Keys)
- Load weight: 22kg
- External Dimensions (WxHxD): 482.6mm x 88.3mm x 386.5mm
- Internal Dimensions (WxHxD): 407mm x 74mm x 356mm
Product Information
- :
- 2U Lightweight Aluminium Rack Drawer, 385mm Deep
- :
- 19" Rack Mounts
- :
- Aluminium
- :
- Black
- :
- 88.3mm
- :
- 482.6mm
- :
- 386.5mm
- :
- Penn Elcom - Lightweight Rack Drawers (385mm Deep) - R2295 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.54 (£75.05) | ( ) |
4+ | £54.47 (£65.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.