You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

37U High End Server Rack Enclosure with Glass Front Door, 600mm x 600mm - 

R4066-37UK

New
R4066-37UK - 37U High End Server Rack Enclosure with Glass Front Door, 600mm x 600mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R4066-37UK
Order Code:
ST04755
Product Range
Penn Elcom - Server Enclosures with Glass Doors - R4066 Series
Technical Datasheet:
R4066-37UK   Datasheet
See all Technical Docs

Product Range Selector (Penn Elcom - Server Enclosures with Glass Doors - R4066 Series)

See all from this product range

Product Overview

The R4066-37UK from Penn Elecom is a 600mm x 600mm 37U Server enclosure with a glass front door, it has a multitude of added features including integral cable management bars and adjustable threaded rail. Its hidden assembly screws and rolled edges give the cabinet a sleek, minimalistic finish.
  • Glass front door
  • Adjustable M6 threaded front and back rails
  • Mounting depths: 150mm to 500mm
  • 41mm x 41mm hole for pattern for 50mm castors and 80mm x 60mm hole pattersn for 75mm and 100mm castors
  • Integral vertical cable management bars
  • Removable front door, back door and side panels
  • Door can be unpinned and rotated
  • Earth points
  • Bayable
  • Can be built as open, sides only or closed tower version
  • Height: 1.75m
  • Weight: 98kg

Product Information


:
19 Inch Equipment

:
Penn Elcom - Server Enclosures with Glass Doors - R4066 Series

:
37U

:
68.89"

:
1.9685ft

:
1.9685ft

:
-

:
1.75m

:
600mm

:
600mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£581.30 ( £697.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £581.30 (£697.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --