You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37U High End Server Rack Enclosure with Glass Door, 600mm x 1000mm -
R4106-37UK
New- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R4106-37UK
- Order Code:
- ST04746
- Technical Datasheet:
- R4106-37UK Datasheet
Product Range Selector (Penn Elcom - Server Enclosures with Glass Doors - R4106 Series)
See all from this product rangeProduct Overview
- Glass front door
- Adjustable M6 threaded front and back rails
- Mounting depths: 150mm to 900mm
- 41mm x 41mm hole for pattern for 50mm castors and 80mm x 60mm hole pattersn for 75mm and 100mm castors
- Integral vertical cable management bars
- Removable front door, back door and side panels
- Door can be unpinned and rotated
- Earth points
- Bayable
- Can be built as open, sides only or closed tower version
- Height: 1.75m
- Weight: 112kg
Product Information
- :
- 19 Inch Equipment
- :
- Penn Elcom - Server Enclosures with Glass Doors - R4106 Series
- :
- 37U
- :
- 68.89"
- :
- 1.9685ft
- :
- 3.2808ft
- :
- -
- :
- 1.75mm
- :
- 600mm
- :
- 1000mm
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £627.78 (£753.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.