You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Angled Cabinet Speaker 70/100V/8 Ohm, IP44, EN54-24 -
APC4T/ENC
- Manufacturer:
- PENTON PENTON
- Manufacturer Part No:
- APC4T/ENC
- Order Code:
- LS05866
- Product Range
- PENTON Angled Cabinet Speakers
- Technical Datasheet:
- APC4T/ENC Datasheet
Product Range Selector (PENTON Angled Cabinet Speakers)
See all from this product rangeProduct Overview
- Stylish yet subtle design; blends well into many environments
- Material: Low smoke zero Halogen plastic with UV inhibitors
- Mounting: 4x Screw fixings
- 70/100V tappings: 0.25/0.5/1/2/4W
- Output power: 4W @8Ω
- Frequency response: 120Hz to 18kHz
- Max. SPL (@1m): 91dB
- Dispersion: 161°
- IP rating: IP44
- EN54-24 compliant
- Connection: Terminal block
- Dimensions (HxWxD): 168x116x100mm
- Weight: 1.0kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Footnotes
Product Information
- :
- 0.25/0.5/1/2/4W
- :
- 120Hz
- :
- 18kHz
- :
- 168mm
- :
- 116mm
- :
- 100mm
- :
- PENTON Angled Cabinet Speakers
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.29 (£60.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.