You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W 4x3" Aluminium Column Speaker 70/100V, IP55, EN54-24 - 

MCS40T/ENC

MCS40T/ENC - 40W 4x3" Aluminium Column Speaker 70/100V, IP55, EN54-24
MCS40T/ENC - 40W 4x3" Aluminium Column Speaker 70/100V, IP55, EN54-24
MCS40T/ENC - 40W 4x3" Aluminium Column Speaker 70/100V, IP55, EN54-24
MCS40T/ENC - 40W 4x3" Aluminium Column Speaker 70/100V, IP55, EN54-24
MCS40T/ENC - 40W 4x3" Aluminium Column Speaker 70/100V, IP55, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
MCS40T/ENC
Order Code:
LS05845
Product Range
-
Technical Datasheet:
MCS40T/ENC   Datasheet
See all Technical Docs

Product Overview

This MCS weatherproof metal column loudspeaker is manufactured from epoxy coated high grade aluminium extrusion with multiple drive units. It offers a combination of elegant styling, robust construction and high performance. These units offer external variable tapping selection and 20mm lead entry. The combination of multiple drives delivers horizontal and vertical coverage pattern (controllable) with clear speech and background music reproduction. Its rugged construction and quick and easy installation makes it ideally suited for such places as airports, churches, factories, sports and conference centres.
  • Stylish yet subtle design; blends well into many environments
  • 70/100V tappings: 2.5/5/10/20/40W
  • Transformer impedances: 250/500/1k/2kΩ
  • Frequency response: 170Hz to 18kHz
  • Dispersion (HxV): 180?x60?
  • Max. SPL (@1m): 108dB
  • IP rating: IP55
  • Connection: Terminal block
  • Mounting: Steel L-bracket
  • Capacitor for DC line monitoring
  • EN54-24 compliant
  • Dimensions (HxWxD): 615x98x90mm
  • Weight: 3.8kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPD-0165 Type B

Product Information


:
2.5/5/10/20/40W

:
170Hz

:
18kHz

:
615mm

:
98mm

:
90mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 22/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£224.89 ( £269.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £224.89 (£269.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £195.87 (£235.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --