You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIXA 3 LED Head Torch - 

E78CHB 2

E78CHB 2 - PIXA 3 LED Head Torch
E78CHB 2 - PIXA 3 LED Head Torch
E78CHB 2 - PIXA 3 LED Head Torch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PETZL PETZL
Manufacturer Part No:
E78CHB 2
Order Code:
LA07086
Product Range
PIXA LED Head Torches
Also Known As:
GTIN UPC EAN: 3342540098497
Technical Datasheet:
E78CHB 2   Datasheet
See all Technical Docs

Product Range Selector (PIXA LED Head Torches)

See all from this product range

Product Overview

  • Rugged head torch for use in ATEX zone 2/22 explosive environments
  • Can be worn on the head, attached to a helmet with the supplied mounting plate or placed at ground level
  • Constant lighting technology - brightness does not decrease gradually as the batteries are drained
  • High and low lighting modes
  • Close-range work mode provides a comfortable flood beam for proximity vision
  • Automatically switches to reserve mode when batteries are almost drained (signaled by blinking light)
  • Side switch rotates lamp body through 90°
  • Storage position helps protect the lens and prevents inadvertent activation
  • Excellent resistance to falls (2m), impacts and crushing (80kg)
  • Comfortable and washable elastic headband
  • Chemical resistant
  • Waterproof to -1m for 30 minutes, IP67 rated
  • Supplied with 2x AA batteries
  • Accessories also available

Product Information


:
Head Light

:
LED

:
100lm

:
90m

:
AA Batteries x 2

:
Plastic

:
PIXA LED Head Torches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3342540098497

20 In stock Need more?

???PF_PDP_RSP_SUP???

£65.40 ( £78.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.40 (£78.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £64.14 (£76.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --