You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W GU10 LED Bulb, Dimmable, 3000K, 230lm -
929002068299
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002068299
- Order Code:
- LP13589
- Product Range
- CorePro LEDspot MV Series
- Also Known As:
- GTIN UPC EAN: 8718696721353
- Technical Datasheet:
- 929002068299 Datasheet
Product Range Selector (CorePro LEDspot MV Series)
See all from this product rangeProduct Overview
- Ideal for indoor commercial and residential use
- 220-240V
- Dimensions (ØxL): 50x54mm
Product Information
- :
- Reflector
- :
- GU10
- :
- White
- :
- 3000K
- :
- Dimmable
- :
- 36°
- :
- 35W
- :
- 230lm
- :
- 3W
- :
- 240VAC
- :
- F
- :
- 54mm
- :
- 50mm
- :
- CorePro LEDspot MV Series
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.60 (£5.52) | ( ) |
5+ | £4.40 (£5.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.