You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

26W MASTER LEDtube InstantFit HF LED T5 Tube, 3900lm, 4000K, 1.5m, Dimmable - 

929002352402

929002352402 - 26W MASTER LEDtube InstantFit HF LED T5 Tube, 3900lm, 4000K, 1.5m, Dimmable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
929002352402
Order Code:
LP13183
Product Range
MASTER LEDtube InstantFit HF T5 Series
Also Known As:
GTIN UPC EAN: 8718699749590
Technical Datasheet:
929002352402   Datasheet
See all Technical Docs

Product Range Selector (MASTER LEDtube InstantFit HF T5 Series)

See all from this product range

Product Overview

Philips MASTER LEDtube InstantFit T5 integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual appearance which cannot be distinguished from traditional fluorescents.
  • Ideal solution for higher light output requirements
  • High energy saving and lower maintenance costs

Product Information


:
Tube

:
G5

:
Cool White

:
4000K

:
Dimmable

:
200°

:
49W

:
3900lm

:
26W

:
120VAC

:
D

:
1.46m

:
19mm

:
MASTER LEDtube InstantFit HF T5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8718699749590

8 In stock Need more?

???PF_PDP_RSP_SUP???

£33.09 ( £39.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.09 (£39.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £30.33 (£36.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --