You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Clock Radio with Wireless Phone Charger, Black -
TAR7705/10
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAR7705/10
- Order Code:
- AV30881
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229108257
- Technical Datasheet:
- TAR7705/10 Datasheet
Product Overview
- Compact bedside clock radio with Bluetooth and Qi charger
- Large, high contrast LCD display is easy to read
- Integrated wireless Qi charger for compatible phones and USB port for charging older devices
- Wireless charging supports Samsung Fast Charge 9W (USB port provides 5V, 1A)
- FM/DAB+ digital radio tuner with 20 FM & 20 DAB presets for all your favourite stations
- Stream your favourite music and podcasts directly with Bluetooth 5.0 wireless connectivity
- Dual alarm functionality, set two alarms for different times
- Drift off to your favourite channel with the sleep timer function
- Auto time sync and battery backup in case of power failure (2x AAA batteries, not included)
- Dimensions (HxWxD): 68x153x153mm
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.32 (£69.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.