You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAB+ / FM Internet Radio with Bluetooth & Spotify Connect - 

TAR8805/10

TAR8805/10 - DAB+ / FM Internet Radio with Bluetooth & Spotify Connect
TAR8805/10 - DAB+ / FM Internet Radio with Bluetooth & Spotify Connect
TAR8805/10 - DAB+ / FM Internet Radio with Bluetooth & Spotify Connect
TAR8805/10 - DAB+ / FM Internet Radio with Bluetooth & Spotify Connect
TAR8805/10 - DAB+ / FM Internet Radio with Bluetooth & Spotify Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
TAR8805/10
Order Code:
AV30636
Product Range
-
Also Known As:
GTIN UPC EAN: 4895229108202
Technical Datasheet:
TAR8805/10   Datasheet
See all Technical Docs

Product Overview

The Philips TAR8805 is a feature-packed internet radio that puts the music you like at your fingertips! Access thousands of online stations with Internet Radio, digital tuning provides crystal clear reception for DAB+ and FM channels and the integrated Bluetooth lets you effortlessly stream content from your mobile device. The radio also features Spotify Connect, use your phone as a remote control and stream high quality music directly from the Spotify servers. Keep your phone charged while the music plays with the onboard Wireless Qi charging pad and USB port for legacy phones.
  • Access thousands of online stations with Internet Radio support
  • DAB/DAB+ and FM bands with digital tuning
  • Multiple presets for your favourite stations (20x FM, 20x DAB, 20x IR, 10x Spotify)
  • Supports Spotify Connect, use your mobile phone as a remote
  • Full range stereo speakers with 6W RMS output power (2x 3W)
  • Integrated bass reflex port to deliver powerful low tones
  • Bluetooth 4.2 connectivity with 10m wireless range
  • Full colour 2.4" TFT display for clock and channel display
  • 10W Qi charging pad for wireless device charging
  • USB port provides power for older devices
  • Sleek matt black wooden cabinet with metal speaker grilles
  • Dual alarms and sleep timer for backgrund playback

Contents

Radio, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895229108202

4 In stock Need more?

???PF_PDP_RSP_SUP???

£104.99 ( £125.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £104.99 (£125.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --