You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Relay Module, SPDT, Non Latching, 24V DC, 6A -
2903374
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2903374
- Order Code:
- MC03052
- Product Range
- RIF-0
- Also Known As:
- 2903374, RIF-0-RSC-24DC/21
- Technical Datasheet:
- 2903374 Datasheet
Product Range Selector (RIF-0)
See all from this product rangeProduct Information
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- RIF-0
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Quick Connect
- :
- 250V
- :
- Silver Tin Oxide
- :
- -
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.03 (£9.64) | ( ) |
5+ | £7.02 (£8.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.