You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PC Oscilloscope with 25MHz Bandwidth & 200MSPS Sample Rate -
PICOSCOPE 2205A-D2
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2205A-D2
- Order Code:
- IN07942
- Product Range
- PicoScope 2000 Series
- Also Known As:
- PP966
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Overview
- 2 channels
- 8 bit resolution
- Arbitrary waveform generator
- Advanced digital triggers
- Persistence display modes
- USB connected and powered
- Free software upgrades
- Mask limit testing
- Serial bus decoding
- Dimensions: 142 x 92 x 19 mm (including connectors)
Contents
PicoScope 2205A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)
Footnotes
Product Information
- :
- PicoScope 2000 Series
- :
- 2 Channel
- :
- 25MHz
- :
- 200MSPS
- :
- 16 kpts
- :
- 14ns
- :
- PicoScope 2205A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)
- :
- 5 Years
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £160.59 (£192.71) | ( ) |
3+ | £152.56 (£183.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.