You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Safety Relay Module, DPST-NO, 24V DC, 6A, Screw Clamp -
750103
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- 750103
- Order Code:
- MC03028
- Product Range
- PNOZ s3
- Also Known As:
- PNOZ s3 24VDC 2 n/o
- Technical Datasheet:
- 750103 Datasheet
Product Range Selector (PNOZ s3)
See all from this product rangeProduct Overview
- Positive-guided relay outputs
- Circuit is redundant with built-in self-monitoring
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 24VDC
- :
- DPST-NO
- :
- PNOZ s3
- :
- DIN Rail
- :
- 6A
- :
- Screw
- :
- 240V
- :
- 24V
- :
- Silver Copper Nickel
- :
- IP20, IP40, IP54
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £161.08 (£193.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.