You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Safety Relay Module, 3PST-NO, 24V DC, 6A, Spring Clamp -
751104
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- 751104
- Order Code:
- MC03030
- Product Range
- PNOZ s4
- Also Known As:
- PNOZ s4 C 24VDC 3 n/o 1 n/c
- Technical Datasheet:
- 751104 Datasheet
Product Range Selector (PNOZ s4)
See all from this product rangeProduct Overview
- Positive-guided relay outputs
- 1 Semiconductor output
- Operating modes can be set via rotary switch
- Plug-in connection terminals
- The circuit is redundant with built-in self-monitoring
- The safety function remains effective in the case of a component failure
- The unit has an electronic fuse
Applications
Industrial, Safety, Lighting
Product Information
- :
- 24VDC
- :
- 3PST-NO
- :
- PNOZ s4
- :
- DIN Rail
- :
- 6A
- :
- Spring Clamp
- :
- 240V
- :
- 24V
- :
- Silver Copper Nickel
- :
- IP20, IP40, IP54
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.01 (£250.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.