You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Relay, 24 V, DPST-NO, PNOZ X7, DIN Rail, 6 A, Screw -
PNOZ X7 24VAC/DC
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- PNOZ X7 24VAC/DC
- Order Code:
- MC01784
- Product Range
- PNOZ X7
- Also Known As:
- PNOZ X7 24VAC/DC
- Technical Datasheet:
- PNOZ X7 24VAC/DC Datasheet
Product Range Selector (PNOZ X7)
See all from this product rangeProduct Overview
- Positive guided relay outputs 2 safety contacts (N/O), instantaneous
- Connection options for E-STOP pushbutton and reset button
- LED indicator for switch status channel 1/2 and supply voltage
- Supply voltage of 42VAC, 48VAC, 110VAC, 115VAC, 120VAC, 230VAC, 240VAC and 24VAC/DC
- Screw terminals
- Switching current is 56A at 240VAC
Applications
Industrial, Power Management, Automation & Process Control, Safety
Warnings
Product Information
- :
- 24V
- :
- DPST-NO
- :
- PNOZ X7
- :
- DIN Rail
- :
- 6A
- :
- Screw
- :
- 240V
- :
- 24V
- :
- Silver Tin Oxide
- :
- IP20, IP40, IP54
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.18 (£155.02) | ( ) |
3+ | £116.15 (£139.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.