You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Badger 2040 Programmable eInk Display -
PIM607
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM607
- Order Code:
- SC19509
- Product Range
- Pimoroni Badger 2040
- Also Known As:
- GTIN UPC EAN: 0769894021194
Product Range Selector (Pimoroni Badger 2040)
See all from this product rangePIM607 - You may also be interested in
Product Overview
- Programmable badge with eInk display and powered by a RP2040 microcontroller
- 2.9" Monochrome eInk display (296x128 pixel resolution)
- Dual core ARM Cortex M0+ processor running at up to 133MHz
- 264kB SRAM & 2MB QSPI flash with XiP support
- Five front buttons for user control
- Reset and Boot buttons on reverse
- QW/ST connector for Qwiic/STEMMA QT breakouts
- USB-C port for programming and power
- JST-PH Connector for attaching a battery (input range 2.7-6V)
- Libraries available for C++, MicroPython or CircuitPython programming
- Dimensions (HxWxD): 10x85.6x48.7mm
Contents
Badger 2040 board
Product Information
- :
- Raspberry Pi
- :
- -
- :
- 32bit
- :
- -
- :
- -
- :
- Pimoroni Badger 2040
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- Badger 2040 Board
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.