You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PGA2350 Breakout Board -
PIM722
New- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM722
- Order Code:
- SC21730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0769894025840
- Technical Datasheet:
- PIM722 Datasheet
Product Overview
- Powered by RP2350B (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
- 16MB of QSPI flash supporting XiP
- 8MB PSRAM (CS wired to GP47 via cuttable trace)
- 64 Pins with 2.54mm spacing in pin grid array
- 48 Multifunction general purpose IO pins, 8 can be used for ADC
- Onboard 3V3 regulator (max. regulator current output 300mA)
- Input voltage range: 3-5.5V (VB pin only)
- Programmable with C/C++ or MicroPython (will need USB connector attaching for programming)
- Dimensions (HxWxD): 3.6x25.4x25.4mm
Footnotes
Warnings
Product Information
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.50 (£9.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.