You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Socket to Free Ends Lead, 500V, 150mm -
4969
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 4969
- Order Code:
- IN09826
- Product Range
- -
- Technical Datasheet:
- 4969 Datasheet
Product Overview
- Breakout quickly converts a BNC cable to flying leads
- Lead ends can be attached to terminal strips or customized
- Black lead is connected to BNC shell and red lead to BNC centre contact
- Nickel plated brass connector
- Operating voltage is 500Vrms
- Maximum operating temperature is 55°C (131°F)
Applications
Test & Measurement, Electronics Design, Manufacturing, Instrumentation, Computer Hardware
Product Information
- :
- BNC Jack
- :
- Free End
- :
- 6"
- :
- 152.4mm
- :
- Black, Red
- :
- -
- :
- 500Vrms
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.50 (£12.60) | ( ) |
3+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.