You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Panel, DPCO, 24V dc, 30A - 

T92P11D22-24

T92P11D22-24 - Relay, Panel, DPCO, 24V dc, 30A
T92P11D22-24 - Relay, Panel, DPCO, 24V dc, 30A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T92P11D22-24
Order Code:
SW04987
Product Range
T92
Also Known As:
5-1393211-4, T92P11D22-24
Technical Datasheet:
T92P11D22-24   Datasheet
See all Technical Docs

Product Range Selector (T92)

See all from this product range

Product Overview

The T92P11D22-24 is a 2-pole general-purpose High Power PCB Relay with DC coil, T92 series. 2 form-C (2CO) contact configuration, AgCdO2 contact, dust protected plastic case. Panel mount via flanged cover, 0.250-inch (6.35mm) x 0.032-inch (0.81mm) quick connect terminal. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacings 8mm through air, 9.5mm over surface. Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to contact. Meets requirements of UL Class F construction.
  • RT I Environmental protection rating

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
DPDT

:
24VDC

:
30A

:
T92

:
Panel Mount

:
Non Latching

:
277V

:
Quick Connect

:
-

:
Silver Cadmium Oxide

:
350ohm

:
CSA, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5-1393211-4, T92P11D22-24

1 In stock Need more?

???PF_PDP_RSP_SUP???

£15.02 ( £18.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.02 (£18.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £14.83 (£17.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £14.59 (£17.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £14.47 (£17.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --