You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Panel, DPNO, 12V dc, 30A -
T92P7D22-12
- Manufacturer Part No:
- T92P7D22-12
- Order Code:
- SW04982
- Product Range
- T92
- Also Known As:
- 6-1393211-9, T92P7D22-12
- Technical Datasheet:
- T92P7D22-12 Datasheet
Product Range Selector (T92)
See all from this product rangeProduct Overview
- DPDT or DPST-NO contact configuration
- Rated current is 30A
- Rated voltage is 277VAC
- Coil voltage range from 5VDC to 110VDC and 12VAC to 240VAC
- Class F coil insulation system according UL standards
- Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
- Meets requirements of UL 508 and UL 873 spacing's of 8mm through air, 9.5mm over surface
- Meets requirements of VDE 8mm spacing, 4kV dielectric coil to contact
- UL approved for 600VAC switching (1.5HP)
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- DPST-NO
- :
- 12VDC
- :
- 30A
- :
- T92
- :
- Panel Mount
- :
- Non Latching
- :
- 277V
- :
- Quick Connect
- :
- -
- :
- Silver Cadmium Oxide
- :
- 86ohm
- :
- CSA, UL, VDE
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.71 (£17.65) | ( ) |
20+ | £13.88 (£16.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.