You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Off-Line Switcher IC, TinySwitch-III Family, Flyback, 85V AC - 265V AC, 132kHz, 28W, DIP-8 -
TNY278PN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TNY278PN
- Order Code:
- SC18555
- Product Range
- TinySwitch-III Series
- Technical Datasheet:
- TNY278PN Datasheet
Product Range Selector (TinySwitch-III Series)
See all from this product rangeProduct Overview
- 16W (adapter), 28W (peak/open) at 230V/10W (adapter), 21.5W (peak/open) at 85-265V output power
- Lowest system cost with enhanced flexibility, EcoSmartâ„¢extremely energy efficient
- Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
- Easily meets all global energy efficiency regulations
- No-load
150mW at 265VAC without bias winding, 50mW with bias winding - Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
- Improved auto-restart delivers
3% of maximum power in short-circuit and open loop fault conditions - Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
- Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
- Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 8Pins
- :
- 0
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 445µA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TinySwitch-III Series
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.01 (£1.21) | ( ) |
10+ | £0.93 (£1.12) | ( ) |
100+ | £0.84 (£1.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.