You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Off Line Switcher, TO220-6, 247 -
TOP247YN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP247YN
- Order Code:
- SC10360
- Product Range
- TOPSwitch-GX Series
Product Range Selector (TOPSwitch-GX Series)
See all from this product rangeProduct Overview
- Output power of 165W at 230VAC and 125W at 85VAC to 265VAC in open frame design
- Output power of 85W at 230VAC and 55W at 85VAC to 265VAC in non ventilated enclosed adapter
- Extended power range for higher power applications
- Wider duty cycle for more power, smaller input capacitor
- Regulates to zero load without dummy loading
- 132KHz frequency reduces transformer/power supply size
- Hysteretic thermal shutdown for automatic fault recovery
- Large thermal hysteresis prevents PC board overheating
- Switching frequency of 132KHz (frequency pin connected to source) and 66KHz (connected to control)
- Operating junction temperature range from -40°C to 150°C
Applications
Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- 0
- :
- 6Pins
- :
- 0
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 2.2mA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-GX Series
- :
- -
- :
- -
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.69 (£3.23) | ( ) |
10+ | £2.21 (£2.65) | ( ) |
100+ | £2.01 (£2.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.