You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USA to UK Converter Plug, 10A, White -
ACP.WHITE 10A
- Manufacturer:
- POWERCONNECTIONS POWERCONNECTIONS
- Manufacturer Part No:
- ACP.WHITE 10A
- Order Code:
- PL06747
- Product Range
- -
- Technical Datasheet:
- ACP.WHITE 10A Datasheet
Product Overview
- Suitable for polarised and non-polarised 2-pin plugs
- Converts American equipment for use in the UK
- Cannot be plugged in whilst the lid is open to ensure electrical safety
- Compact design
- External fuse access
- BS approved
Warnings
Product Information
- :
- USA Plug
- :
- UK Plug
- :
- 10A
- :
- 10A
- :
- White
- :
- PP (Polypropylene) Body
- :
- 240V
- :
- -
Technical Documents (1)
281 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.13 (£2.56) | ( ) |
10+ | £1.78 (£2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.