You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3kVA / 2.4kW Line Interactive Smart UPS -
PC 3000VA
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- PC 3000VA
- Order Code:
- CS35646
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492412676
- Technical Datasheet:
- PC 3000VA Datasheet
Product Overview
- Provides approx. 10-30 minutes backup time (load dependent)
- Output sockets: 2x UK Mains, 3x IEC, 2x RJ45 (in/out), USB (for monitoring)
- Rated to 13A Max (when using one socket, 6.5A max if using two)
- Pure Sine Wave output, 0.8 power factor
- Buck/Boost AVR for voltage stabilisation
- Cold start and humanised alarm system
- Convenient LCD display & DSP digital control
- Full time EMI/RFI suppression filter
- RJ45 communication & surge protection
- USB Connectivity with software monitoring
- Integrated short circuit and overload protections
- Maintenance-free sealed lead acid battery
- Intelligent battery management
- Reaches 90% capacity after 8 hours
- Automatic battery charging when the UPS is powered off
Contents
UPS, UK mains cable, USB cable, IEC cable, software and user guide
Footnotes
Warnings
Product Information
- :
- -
- :
- 5Outlets
- :
- 3kVA / 2.4kW
- :
- 240V
- :
- 230V
- :
- -
- :
- -
- :
- 460mm
- :
- 190mm
- :
- 335mm
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £368.65 (£442.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.